15CH-C-07

Heilind Number:ADT15CH-C-07
Manufacturer:Adam Tech
Manufacturer Number:15CH-C-07
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Adam Tech
Manufacturer Part Number:Adam Tech 15CH-C-07
Pitch:0.059 in
Gender:Female
Mounting Type:Through Hole
Connector Type:Socket
Current Rating:1 A
Number of Rows:1
Voltage Rating:100 VAC
Contact Plating:Tin Over Copper
Contact Material:Brass
Housing Material:Glass-Filled Polybutylene Terephthalate
Number of Contacts:7
Termination Method:Crimp
Operating Temperature:-25 to 85 °C
SKU:ADT15CH-C-07