| Attribute | Value |
|---|---|
| Manufacturer: | Adam Tech |
| Manufacturer Part Number: | Adam Tech 25SH-B-03-TR |
| SKU: | ADT25SH-B-03-TR |
25SH-B-03-TR
| Heilind Number: | ADT25SH-B-03-TR |
| Manufacturer: | Adam Tech |
| Manufacturer Number: | 25SH-B-03-TR |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
ADT25SH-B-03-TR
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Adam Tech 222F-90 | F-Type Jack to F-Type Plug Adapter 75 Ohm Right Angle | ![]() |
| Adam Tech 22-05-3021 | KK 254 Solid Header, Right Angle, with Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
| Adam Tech 22-05-3031 | KK 254 Solid Header, Right Angle, with Friction Lock, 3 Circuits, Tin (Sn) Plating | ![]() |
| Adam Tech 22-05-3061 | KK 254 Solid Header, Right Angle, with Friction Lock, 6 Circuits, Tin (Sn) Plating | ![]() |
| Adam Tech 22-23-2041 | KK 254 Solid Header, Vertical, with Friction Lock, 4 Circuits, Tin (Sn) Plating | ![]() |
| Adam Tech 22-23-2051 | KK 254 Solid Header, Vertical, with Friction Lock, 5 Circuits, Tin (Sn) Plating | ![]() |
| Adam Tech 22-23-2061 | KK 254 Solid Header, Vertical, with Friction Lock, 6 Circuits, Tin (Sn) Plating | ![]() |
| Adam Tech 43650-0316 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 3 Circuits, with PCB Polarizing Peg, Gold, Glow-Wire Capable, Black | ![]() |


