| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Adam Tech |
| Manufacturer Part Number: | Adam Tech 2CH-A1-16 |
| Pitch: | 0.118 in |
| Gender: | Female |
| Connector Type: | Socket |
| Current Rating: | 2 A |
| Number of Rows: | 1 |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Tin Over Copper |
| Contact Material: | Brass |
| Housing Material: | Noryl |
| Number of Contacts: | 16 |
| Termination Method: | Crimp |
| Operating Temperature: | -40 to 105 °C |
| SKU: | ADT2CH-A1-16 |

