| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Adam Tech |
| Manufacturer Part Number: | Adam Tech 2CH-C-04 |
| Connector Type: | Socket |
| Gender: | Female |
| Housing Material: | Nylon |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Plating: | Tin Over Copper |
| Pitch: | 0.079 in |
| Current Rating: | 2 A |
| Voltage Rating: | 100 VAC |
| Operating Temperature: | -25 to 85 °C |
| Mounting Type: | Surface Mount |
| SKU: | ADT2CH-C-04 |
2CH-C-04
| Heilind Number: | ADT2CH-C-04 |
| Manufacturer: | Adam Tech |
| Manufacturer Number: | 2CH-C-04 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
ADT2CH-C-04

