2CH-C-08-V0

Heilind Number:ADT2CH-C-08-V0
Manufacturer:Adam Tech
Manufacturer Number:2CH-C-08-V0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Connector, Receptacle Housing, 2mm, 8 Position

Specifications

AttributeValue
Product Category:
Manufacturer:Adam Tech
Manufacturer Part Number:Adam Tech 2CH-C-08-V0
Connector Type:Socket
Gender:Female
Housing Material:Nylon
Number of Contacts:8
Number of Rows:1
Termination Method:Crimp
Contact Material:Brass
Contact Plating:Tin Over Copper
Pitch:0.079 in
Current Rating:2 A
Voltage Rating:100 VAC
Operating Temperature:-25 to 85 °C
Mounting Type:Surface Mount
SKU:ADT2CH-C-08-V0