| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Adam Tech |
| Manufacturer Part Number: | Adam Tech 2CHD-C-18-V0 |
| Pitch: | 0.079 in |
| Gender: | Female |
| Connector Type: | Socket |
| Current Rating: | 1 A |
| Number of Rows: | 2 |
| Voltage Rating: | 130 VAC |
| Housing Material: | Nylon |
| Number of Contacts: | 18 |
| Termination Method: | Crimp |
| Operating Temperature: | -25 to 85 °C |
| SKU: | ADT2CHD-C-18-V0 |

