| Attribute | Value |
|---|---|
| Manufacturer: | Adam Tech |
| Manufacturer Part Number: | Adam Tech 2SH-C-03-TS |
| SKU: | ADT2SH-C-03-TS |
2SH-C-03-TS
| Heilind Number: | ADT2SH-C-03-TS |
| Manufacturer: | Adam Tech |
| Manufacturer Number: | 2SH-C-03-TS |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Connector, Header, 2mm, Vertical, 3 Position
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Adam Tech 5146800-1 | BATT INT,KEYLESS,5P,7.2V | ![]() |


