| Attribute | Value |
|---|---|
| Manufacturer: | Adam Tech |
| Manufacturer Part Number: | Adam Tech 2SH-C-06-TS |
| SKU: | ADT2SH-C-06-TS |
2SH-C-06-TS
| Heilind Number: | ADT2SH-C-06-TS |
| Manufacturer: | Adam Tech |
| Manufacturer Number: | 2SH-C-06-TS |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Connector, Header, 2mm, Vertical, 6 Position
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Adam Tech 2SH-C-05-TS | Connector, Header, 2mm, Vertical, 5 Position | ![]() |


