| Attribute | Value |
|---|---|
| Manufacturer: | Adam Tech |
| Manufacturer Part Number: | Adam Tech BHR-10-VSGA |
| SKU: | ADTBHR-10-VSGA |
BHR-10-VSGA
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Adam Tech 135-3402-101 | COAXIAL CONNECTORS | ![]() |
| Adam Tech 09-50-8061 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 6 Circuits, Natural | ![]() |
| Adam Tech 10-84-4020 | 6.35mm Pitch MLX Power Connector Header, Vertical, 2 Circuits, PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Plating, White | ![]() |
| Adam Tech 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Adam Tech 46999-0101 | KK High Pressure Crimp Terminal 7879, 24-30 AWG, Bag Tin (Sn) | ![]() |
| Adam Tech 85042-0086 | 2.54mm Pitch DIN 41612 Receptacle, Style C/2, 48 Circuits | ![]() |


