DB25-PR

Heilind Number:ADTDB25-PR
Manufacturer:Adam Tech
Manufacturer Number:DB25-PR
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

25 Pos D-Sub Plug, M Pins Conn

Specifications

AttributeValue
Product Category:
Manufacturer:Adam Tech
Manufacturer Part Number:Adam Tech DB25-PR
Series:DB25
Gender:Male
Housing Material:Steel
Number of Contacts:25
Termination Method:Crimp
Contact Material:Phosphor Bronze
Contact Plating:Gold Over Nickel
Insulation Material:Polybutylene Terephthalate
Current Rating:5 A
Voltage Rating:250 VAC
D-Sub Shell Size:B
SKU:ADTDB25-PR