DB25-SF-M2

Heilind Number:ADTDB25-SF-M2
Manufacturer:Adam Tech
Manufacturer Number:DB25-SF-M2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STD COLOR BLK INSULATOR

Specifications

AttributeValue
Product Category:
Manufacturer:Adam Tech
Manufacturer Part Number:Adam Tech DB25-SF-M2
Gender:Female
Series:DB25
Current Rating:5 A
Voltage Rating:250 VAC
Contact Plating:Gold Over Nickel
Contact Material:Phosphor Bronze
D-Sub Shell Size:B
Housing Material:Steel
Number of Contacts:25
Termination Method:IDC
Insulation Material:Polybutylene Terephthalate
SKU:ADTDB25-SF-M2