| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Adam Tech |
| Manufacturer Part Number: | Adam Tech DB25-SH-C1C |
| Series: | DB25 |
| Gender: | Female |
| Housing Material: | Steel |
| Number of Contacts: | 25 |
| Termination Method: | Screw |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold Over Nickel |
| Insulation Material: | Polybutylene Terephthalate |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| D-Sub Shell Size: | B |
| SKU: | ADTDB25-SH-C1C |
DB25-SH-C1C
| Heilind Number: | ADTDB25-SH-C1C |
| Manufacturer: | Adam Tech |
| Manufacturer Number: | DB25-SH-C1C |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
ADTDB25-SH-C1C

