DB25-SL-23

Heilind Number:ADTDB25-SL-23
Manufacturer:Adam Tech
Manufacturer Number:DB25-SL-23
ECAD Model:
3D Model

Description:

ADTDB25-SL-23

Specifications

AttributeValue
Product Category:
Manufacturer:Adam Tech
Manufacturer Part Number:Adam Tech DB25-SL-23
Series:DB25
Gender:Female
Housing Material:Steel
Number of Contacts:25
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold Over Nickel
Insulation Material:Polybutylene Terephthalate
Current Rating:5 A
Voltage Rating:250 VAC
D-Sub Shell Size:B
SKU:ADTDB25-SL-23