DC37-PT-1-BL-JS

Heilind Number:ADTDC37-PT-1-BL-JS
Manufacturer:Adam Tech
Manufacturer Number:DC37-PT-1-BL-JS
ECAD Model:
3D Model

Description:

ADTDC37-PT-1-BL-JS

Specifications

AttributeValue
Product Category:
Manufacturer:Adam Tech
Manufacturer Part Number:Adam Tech DC37-PT-1-BL-JS
Gender:Male
Series:DC37-PT Series
Current Rating:3 A
Voltage Rating:250 VAC
Contact Plating:Gold Over Nickel
Contact Material:Phosphor Bronze
D-Sub Shell Size:C
Housing Material:Steel
Number of Contacts:37
Termination Method:Wire Wrap
Insulation Material:Polybutylene Terephthalate
SKU:ADTDC37-PT-1-BL-JS