| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Adam Tech |
| Manufacturer Part Number: | Adam Tech DD50-PH-C3AM |
| Gender: | Male |
| Series: | DD50 |
| Contact Plating: | Gold Over Nickel |
| Contact Material: | Brass |
| D-Sub Shell Size: | D |
| Housing Material: | Steel |
| Number of Contacts: | 50 |
| Insulation Material: | Thermoplastic |
| SKU: | ADTDD50-PH-C3AM |

