DE09-SL-24-EMI

Heilind Number:ADTDE09-SL-24-EMI
Manufacturer:Adam Tech
Manufacturer Number:DE09-SL-24-EMI
ECAD Model:
3D Model

Description:

ADTDE09-SL-24-EMI

Specifications

AttributeValue
Product Category:
Manufacturer:Adam Tech
Manufacturer Part Number:Adam Tech DE09-SL-24-EMI
Series:DE09
Gender:Female
Housing Material:Steel
Number of Contacts:9
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold Over Nickel
Insulation Material:Polybutylene Terephthalate
Current Rating:5 A
Voltage Rating:250 VAC
D-Sub Shell Size:E
SKU:ADTDE09-SL-24-EMI