DE09-ST-1-BL-JS

Heilind Number:ADTDE09-ST-1-BL-JS
Manufacturer:Adam Tech
Manufacturer Number:DE09-ST-1-BL-JS
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ADTDE09-ST-1-BL-JS

Specifications

AttributeValue
Product Category:
Manufacturer:Adam Tech
Manufacturer Part Number:Adam Tech DE09-ST-1-BL-JS
Gender:Female
Series:DE09-ST Series
Current Rating:3 A
Voltage Rating:250 VAC
Contact Plating:Gold Over Nickel
Contact Material:Phosphor Bronze
D-Sub Shell Size:E
Housing Material:Steel
Number of Contacts:9
Termination Method:Wire Wrap
Insulation Material:Polybutylene Terephthalate
SKU:ADTDE09-ST-1-BL-JS