DIN-48MR-S33-A1C1

Heilind Number:ADTDIN-48MR-S33-A1C1
Manufacturer:Adam Tech
Manufacturer Number:DIN-48MR-S33-A1C1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN TYPE 1/2C MALE, 48PIN 3 ROW RT ANGLE

Specifications

AttributeValue
Product Category:
Manufacturer:Adam Tech
Manufacturer Part Number:Adam Tech DIN-48MR-S33-A1C1
Series:DIN 41612 Series
Gender:Male
Housing Material:Glass-Filled Polybutylene Terephthalate
Number of Contacts:48
Number of Rows:3
Termination Method:Solder
Contact Plating:Gold Over Nickel
Pitch:0.1 in
Tail Length:0.157 in
Mating Cycles:500
Performance Level:Class I
Current Rating:2 A
Voltage Rating:500 VAC
SKU:ADTDIN-48MR-S33-A1C1