| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Adam Tech |
| Manufacturer Part Number: | Adam Tech DIN-64FS-L32-A1C3 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Series: | DIN 41612 Series |
| Tail Length: | 0.157 in |
| Mating Cycles: | 100 |
| Current Rating: | 2 A |
| Number of Rows: | 3 |
| Voltage Rating: | 500 VAC |
| Contact Plating: | Gold Over Nickel |
| Housing Material: | Glass-Filled Polybutylene Terephthalate |
| Performance Level: | Class III |
| Number of Contacts: | 64 |
| Termination Method: | Solder |
| SKU: | ADTDIN-64FS-L32-A1C3 |

