| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Adam Tech |
| Manufacturer Part Number: | Adam Tech DPD-09-11-B3-HT |
| Gender: | Male |
| Series: | DPD |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Gold Over Nickel |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Steel |
| Number of Contacts: | 9 |
| Insulation Material: | Polybutylene Terephthalate |
| SKU: | ADTDPD-09-11-B3-HT |

