| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Adam Tech |
| Manufacturer Part Number: | Adam Tech EB142A-12-A-180 |
| Pitch: | 0.138 in |
| Series: | EB142A Series |
| Wire Size: | 24 to 16 AWG |
| Housing Color: | Black |
| Conductor Size: | 24 to 16 AWG |
| Current Rating: | 10 A |
| Voltage Rating: | 300 V |
| Contact Plating: | Tin |
| Number of Poles: | 12 |
| Contact Material: | Copper Alloy |
| Insulation Material: | Liquid Crystal Polymer |
| SKU: | ADTEB142A-12-A-180 |

