| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Adam Tech |
| Manufacturer Part Number: | Adam Tech EB147A-02-M |
| Series: | EB147A Series |
| Termination Method: | Screw |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Pitch: | 0.295 in |
| Insulation Material: | Nylon |
| Number of Poles: | 2 |
| Housing Color: | Green |
| Wire Size: | 26 to 12 AWG |
| Current Rating: | 16 A |
| Voltage Rating: | 300 VAC |
| Conductor Size: | 26 to 12 AWG |
| SKU: | ADTEB147A-02-M |
EB147A-02-M
| Heilind Number: | ADTEB147A-02-M |
| Manufacturer: | Adam Tech |
| Manufacturer Number: | EB147A-02-M |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
ADTEB147A-02-M

