| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Adam Tech |
| Manufacturer Part Number: | Adam Tech EB17A-02-C |
| Series: | EB17A Series |
| Termination Method: | Screw |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Pitch: | 0.197 in |
| Insulation Material: | Nylon |
| Number of Poles: | 2 |
| Housing Color: | Green |
| Wire Size: | 24 to 12 AWG |
| Current Rating: | 16 A |
| Voltage Rating: | 300 V |
| Conductor Size: | 24 to 12 AWG |
| SKU: | ADTEB17A-02-C |

