EB2A-02-M-V

Heilind Number:ADTEB2A-02-M-V
Manufacturer:Adam Tech
Manufacturer Number:EB2A-02-M-V
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Adam Tech
Manufacturer Part Number:Adam Tech EB2A-02-M-V
Pitch:0.098 in
Series:EB2A Series
Wire Size:26 to 20 AWG
Housing Color:Green
Conductor Size:26 to 20 AWG
Current Rating:5 A
Voltage Rating:150 V
Contact Plating:Nickel
Number of Poles:2
Contact Material:Phosphor Bronze
Insulation Material:Nylon
Mounting Type:PCB Mount
Mounting Angle:Straight
SKU:ADTEB2A-02-M-V