| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Adam Tech |
| Manufacturer Part Number: | Adam Tech EB3-02-B |
| Series: | EB3 Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Pitch: | 0.15 in |
| Insulation Material: | Plastic |
| Number of Poles: | 2 |
| Housing Color: | Green |
| Current Rating: | 10 A |
| Voltage Rating: | 300 VAC |
| SKU: | ADTEB3-02-B |
EB3-02-B
| Heilind Number: | ADTEB3-02-B |
| Manufacturer: | Adam Tech |
| Manufacturer Number: | EB3-02-B |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
ADTEB3-02-B

