| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Adam Tech |
| Manufacturer Part Number: | Adam Tech EB32-04-J-ST |
| Pitch: | 0.4 in |
| Series: | EB32 Series |
| Housing Color: | Green |
| Current Rating: | 65 A |
| Voltage Rating: | 300 VAC |
| Contact Plating: | Tin |
| Number of Poles: | 4 |
| Contact Material: | Copper |
| Termination Method: | Solder |
| Insulation Material: | Plastic |
| SKU: | ADTEB32-04-J-ST |

