| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Adam Tech |
| Manufacturer Part Number: | Adam Tech EB50-03-D-180 |
| Pitch: | 0.2 in |
| Series: | EB50 Series |
| Housing Color: | Green |
| Current Rating: | 20 A |
| Voltage Rating: | 300 VAC |
| Contact Plating: | Tin |
| Number of Poles: | 3 |
| Contact Material: | Phosphor Bronze |
| Insulation Material: | Plastic |
| SKU: | ADTEB50-03-D-180 |

