| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Adam Tech |
| Manufacturer Part Number: | Adam Tech EBA-02-C-BU |
| Pitch: | 0.197 in |
| Series: | EBA Series |
| Wire Size: | 22 to 14 AWG |
| Housing Color: | Green |
| Conductor Size: | 22 to 14 AWG |
| Current Rating: | 16 A |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Tin |
| Number of Poles: | 2 |
| Contact Material: | Brass |
| Termination Method: | Screw |
| Insulation Material: | Polybutylene Terephthalate |
| SKU: | ADTEBA-02-C-BU |

