EBB-06-D

Heilind Number:ADTEBB-06-D
Manufacturer:Adam Tech
Manufacturer Number:EBB-06-D
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Adam Tech
Manufacturer Part Number:Adam Tech EBB-06-D
Pitch:0.2 in
Series:EBB Series
Wire Size:22 to 14 AWG
Housing Color:Black
Conductor Size:22 to 14 AWG
Current Rating:7 to 15 A
Voltage Rating:250 VAC
Number of Poles:6
Termination Method:Screw
Mounting Type:PCB Mount
Mounting Angle:Straight
Operating Temperature:-55 to 105 °C
SKU:ADTEBB-06-D