| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Adam Tech |
| Manufacturer Part Number: | Adam Tech EBBA-02-C-SS-BU |
| Pitch: | 0.197 in |
| Series: | EBBA Series |
| Wire Size: | 24 to 14 AWG |
| Housing Color: | Blue |
| Conductor Size: | 24 to 14 AWG |
| Current Rating: | 16 A |
| Voltage Rating: | 250 V |
| Contact Plating: | Tin |
| Number of Poles: | 2 |
| Contact Material: | Copper Alloy |
| Termination Method: | Screw |
| Insulation Material: | Nylon |
| SKU: | ADTEBBA-02-C-SS-BU |
EBBA-02-C-SS-BU
| Heilind Number: | ADTEBBA-02-C-SS-BU |
| Manufacturer: | Adam Tech |
| Manufacturer Number: | EBBA-02-C-SS-BU |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
ADTEBBA-02-C-SS-BU

