| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Adam Tech |
| Manufacturer Part Number: | Adam Tech EBHA-02-D |
| Series: | EBHA Series |
| Termination Method: | Screw |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Nickel |
| Pitch: | 0.2 in |
| Insulation Material: | Nylon |
| Number of Poles: | 2 |
| Housing Color: | Green |
| Wire Size: | 28 to 14 AWG |
| Current Rating: | 15 A |
| Voltage Rating: | 300 V |
| Conductor Size: | 28 to 14 AWG |
| SKU: | ADTEBHA-02-D |
EBHA-02-D
| Heilind Number: | ADTEBHA-02-D |
| Manufacturer: | Adam Tech |
| Manufacturer Number: | EBHA-02-D |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
ADTEBHA-02-D
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Adam Tech 46235-5002 | Micro-Fit RMF High Mating Cycle, Reduced Mating Force, Crimp Terminal, Female, with 0.76µm Selective Gold (Au) over Nickel (Ni), 24-20 AWG, with Lubricant | ![]() |
| Adam Tech C45-12 | Standard cord, blunt cut, one head, 12", 45 deg | ![]() |


