EBHA-06-C

Heilind Number:ADTEBHA-06-C
Manufacturer:Adam Tech
Manufacturer Number:EBHA-06-C
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Adam Tech
Manufacturer Part Number:Adam Tech EBHA-06-C
Pitch:0.197 in
Series:EBHA Series
Wire Size:28 to 14 AWG
Housing Color:Green
Conductor Size:28 to 14 AWG
Current Rating:15 A
Voltage Rating:300 V
Contact Plating:Nickel
Number of Poles:6
Contact Material:Phosphor Bronze
Termination Method:Screw
Insulation Material:Nylon
SKU:ADTEBHA-06-C