EBHA-06-G

Heilind Number:ADTEBHA-06-G
Manufacturer:Adam Tech
Manufacturer Number:EBHA-06-G
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Adam Tech
Manufacturer Part Number:Adam Tech EBHA-06-G
Pitch:0.3 in
Series:EBHA Series
Wire Size:28 to 12 AWG
Housing Color:Green
Conductor Size:28 to 12 AWG
Current Rating:15 A
Voltage Rating:300 V
Contact Plating:Nickel
Number of Poles:6
Contact Material:Copper Alloy
Termination Method:Screw
Insulation Material:Nylon
SKU:ADTEBHA-06-G