| Attribute | Value |
|---|---|
| Manufacturer: | Adam Tech |
| Manufacturer Part Number: | Adam Tech EBKA-04-B |
| SKU: | ADTEBKA-04-B |
EBKA-04-B
| Heilind Number: | ADTEBKA-04-B |
| Manufacturer: | Adam Tech |
| Manufacturer Number: | EBKA-04-B |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
ADTEBKA-04-B
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Adam Tech 46235-5002 | Micro-Fit RMF High Mating Cycle, Reduced Mating Force, Crimp Terminal, Female, with 0.76µm Selective Gold (Au) over Nickel (Ni), 24-20 AWG, with Lubricant | ![]() |
| Adam Tech C45-12 | Standard cord, blunt cut, one head, 12", 45 deg | ![]() |


