| Attribute | Value |
|---|---|
| Manufacturer: | Adam Tech |
| Manufacturer Part Number: | Adam Tech HDL26-SL-B |
| SKU: | ADTHDL26-SL-B |
HDL26-SL-B
| Heilind Number: | ADTHDL26-SL-B |
| Manufacturer: | Adam Tech |
| Manufacturer Number: | HDL26-SL-B |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
ADTHDL26-SL-B
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Adam Tech PT06J-12-14S(025) | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| Adam Tech PT06J-12-14S(027) | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| Adam Tech PT06J-12-3P | 04 MTE RCPT HSG SR LATCH .100 | ![]() |
| Adam Tech 3-640427-9 | 09P MTA156 CONN ASSY 20AWG YEL | ![]() |
| Adam Tech 3-643813-6 | 06P MTA100 CONN ASSY POL RIB | ![]() |
| Adam Tech 350779-1 | 04P UMNL PLUG HSG | ![]() |
| Adam Tech 640250-4 | 04P SL156 HSG W/LCK RAMP NATL | ![]() |
| Adam Tech 640251-7 | 07P SL156 HSG W/O LCK RAMP | ![]() |
| Adam Tech 640445-3 | 03P MTA156 HDR ASSY FL/STR SN | ![]() |
| Adam Tech 770016-1 | 05P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| Adam Tech 770018-1 | 03P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| Adam Tech 19705-4303 | PCB Tab Quick Disconnect, Male, for Wire, Metal Strip, Tab 6.35 x 0.81mm | ![]() |
| Adam Tech 39-01-4057 | Mini-Fit Jr. Plug Housing, Single Row, 5 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |


