HDT-15-SD-SL

Heilind Number:ADTHDT-15-SD-SL
Manufacturer:Adam Tech
Manufacturer Number:HDT-15-SD-SL
ECAD Model:
3D Model

Description:

15POS HI-DNSTY DSUB F PCB

Specifications

AttributeValue
Product Category:
Manufacturer:Adam Tech
Manufacturer Part Number:Adam Tech HDT-15-SD-SL
Series:HDT
Gender:Female
Housing Material:Steel
Number of Contacts:15
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold Over Nickel
Insulation Material:Polybutylene Terephthalate
Current Rating:5 A
Voltage Rating:250 VAC
SKU:ADTHDT-15-SD-SL