| Attribute | Value |
|---|---|
| Manufacturer: | Adam Tech |
| Manufacturer Part Number: | Adam Tech HDT15-PD-30 |
| SKU: | ADTHDT15-PD-30 |
HDT15-PD-30
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Adam Tech 1-206322-0 | CABLE CLAMP KIT, BULK PKG | ![]() |
| Adam Tech 1-640519-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 4 Position, 4.2 mm [.165 in] Centerline, AMP MR | ![]() |
| Adam Tech 1658671-1 | HDP-22,PLUG,SIZE 2, 26 POSN | ![]() |
| Adam Tech PT07E-20-39PY(025) | HDP-22,PLUG,SIZE 3,44 POSN | ![]() |
| Adam Tech 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| Adam Tech 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| Adam Tech 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| Adam Tech 328996 | TERMINAL,PIDG R 16-14 4 | ![]() |
| Adam Tech 66682-2 | Cut Strip - 20 DF PIN PLATED | ![]() |
| Adam Tech FGG.0B.304.CLAD42Z | Circular Connector Plug 4 LV-Pin with Solder termination and mechanical alignment key | ![]() |
| Adam Tech 51021-1000 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 10 Circuits, Natural | ![]() |
| Adam Tech 70107-0001 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black | ![]() |


