| Attribute | Value |
|---|---|
| Manufacturer: | Adam Tech |
| Manufacturer Part Number: | Adam Tech IEC-A-3 |
| SKU: | ADTIEC-A-3 |
IEC-A-3
| Heilind Number: | ADTIEC-A-3 |
| Manufacturer: | Adam Tech |
| Manufacturer Number: | IEC-A-3 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
ADTIEC-A-3
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Adam Tech 19069-0103 | Krimptite Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Adam Tech 39-00-0060 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 24-18 AWG | ![]() |
| Adam Tech 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| Adam Tech 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Adam Tech 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Adam Tech 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Adam Tech 43030-0001 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Adam Tech WITA-18R-M | Cable Tie,Lock,Natural,4.72 inLg,18 Lb | ![]() |


