| Attribute | Value |
|---|---|
| Manufacturer: | Adam Tech |
| Manufacturer Part Number: | Adam Tech MSB-G |
| SKU: | ADTMSB-G |
MSB-G
| Heilind Number: | ADTMSB-G |
| Manufacturer: | Adam Tech |
| Manufacturer Number: | MSB-G |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
ADTMSB-G
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Adam Tech PT06E-22-55PY(027) | 03 MODIV HSG COMP SR .100 POL | ![]() |
| Adam Tech PT06E-24-61SY(023) | 03 MODII HDR SRST B/A .100CL | ![]() |
| Adam Tech 5-146280-3 | 03 MODII HDR SRST B/A .100CL | ![]() |
| Adam Tech 22-12-2044 | KK 254 Solid Header, Right Angle, with Friction Lock, 4 Circuits, 0.51 | ![]() |
| Adam Tech T50L0C2 | Cable Tie, 15" Long, UL Rated, 50lb Tensile Strength, PA66, Black | ![]() |


