| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Adam Tech |
| Manufacturer Part Number: | Adam Tech MTD-B-07-A-2 |
| Pitch: | 0.156 in |
| Wire Size: | 18 AWG |
| Current Rating: | 6 A |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Tin Over Copper |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Nylon |
| Number of Contacts: | 7 |
| Termination Method: | IDC |
| Operating Temperature: | -40 to 105 °C |
| SKU: | ADTMTD-B-07-A-2 |
MTD-B-07-A-2
| Heilind Number: | ADTMTD-B-07-A-2 |
| Manufacturer: | Adam Tech |
| Manufacturer Number: | MTD-B-07-A-2 |
| Datasheet: | Datasheet |
| ECAD Model: |

