| Attribute | Value |
|---|---|
| Manufacturer: | Adam Tech |
| Manufacturer Part Number: | Adam Tech MTJ64901 |
| SKU: | ADTMTJ-64901 |
MTJ64901
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Adam Tech 44144-0003 | Modular Jack, Right-Angle, Low Profile, Surface Mount, 8/8, 1.27µm Gold Plating | ![]() |
| Adam Tech DNF18-250FIM-M | The vibration resistant male tab disconnect is made of brass and is nickel-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.90" (22.9 mm) long and 0.42" (10.7 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| Adam Tech PLP1.5I-M | Pan-Ty® LockingPush Mount Ties use an easy-to-use all-in-one wingless design to attach bundles to surfaces in confined spaces. Plus, with Nylon 6.6 material, it's ideal for general indoor environments. Intermediate cross section, 6.1in, Tensile Strength: 178, Natural, 1000pc. | ![]() |
| Adam Tech PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Adam Tech PLT4S-M | Pan-Ty® locking tie, standard cross section, 14.5 (368mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Adam Tech PRT2S-M0 | Pan-Ty® releasable tie, standard cross section, 7.4 (188mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Adam Tech FTH-5A-RT-M | Cbl Tie Hldr,Adh Mnt,Natural.75 in | ![]() |
| Adam Tech KKC-3-RT | Clip,C Style,Adh Mnt,Grey,3/16 in Hld, Clip, C Style, Adh Mount, Grey | ![]() |
| Adam Tech KKC-4-RT | Clip,C Style,Adh Mnt,Grey,1/4 in Hold, Clip, C Style, Adh Mount, Grey | ![]() |
| Adam Tech KKD-8-RT | Clip,D Style,Adh Mnt,Grey,1/2 in Hold, Clip, D Style, Adh Mount, Grey | ![]() |
| Adam Tech LCBST-7-01 | CB Spt,Dual Lck,Natural,7/16 in Spc, CB Spt, Dual Lock, Natural | ![]() |
| Adam Tech N-6 | Clamp,Screw Mnt,Natural,3/8 in Hold, Clamp, Screw Mount, Natural | ![]() |
| Adam Tech RNF-100-1/4-BK-SP | 5053094268 RNF-100-1/4-BK-SP | ![]() |


