| Attribute | Value |
|---|---|
| Manufacturer: | Adam Tech |
| Manufacturer Part Number: | Adam Tech RS2-22-G |
| SKU: | ADTRS2-22-G |
RS2-22-G
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Adam Tech 1-770969-1 | 06P MINI UMNL R/A HDR ASSY LF | ![]() |
| Adam Tech 5-146252-3 | 06 MODII HDR DRST B/A .100 LF | ![]() |
| Adam Tech 1285-ST | TERMINAL/STURDI-MOUNT | ![]() |
| Adam Tech 22-03-2041 | KK 254 Wire-to-Board Header, Single Row, Vertical, 4 Circuits, PA Polyamide Nylon, Tin (Sn) Plating | ![]() |
| Adam Tech 39-28-1043 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Adam Tech 43045-0200 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 2 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Glow-Wire Capable, Black | ![]() |
| Adam Tech 43650-0215 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 2 Circuits, with PCB Polarizing Peg, Tin, Glow-Wire Capable, Black | ![]() |
| Adam Tech 55932-0230 | 2.00mm Pitch MicroClasp Wire-to-Board Header, Single Row, Vertical, 2 Circuits, without PCB Locator | ![]() |
| Adam Tech 90059-0009 | 2.54mm Pitch C-Grid Micro Shunt, Low Profile, 0.381 | ![]() |


