| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Adam Tech |
| Manufacturer Part Number: | Adam Tech TBF-22-05-B |
| Series: | TBF Series |
| Housing Material: | Plastic |
| Termination Method: | Screw |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Pitch: | 0.374 in |
| Insulation Material: | Polybutylene Terephthalate |
| Number of Poles: | 22 |
| Housing Color: | Black |
| Wire Size: | 22 to 14 AWG |
| Current Rating: | 15 A |
| Voltage Rating: | 300 VAC |
| Conductor Size: | 22 to 14 AWG |
| SKU: | ADTTBF-22-05-B |

