TBG-19-01-B

Heilind Number:ADTTBG-19-01-B
Manufacturer:Adam Tech
Manufacturer Number:TBG-19-01-B
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Adam Tech
Manufacturer Part Number:Adam Tech TBG-19-01-B
Pitch:0.374 in
Series:TBG Series
Wire Size:22 to 14 AWG
Housing Color:Black
Conductor Size:22 to 14 AWG
Current Rating:25 A
Voltage Rating:300 VAC
Contact Plating:Tin
Number of Poles:19
Contact Material:Brass
Housing Material:Plastic
Number of Levels:1
Termination Method:Screw
Insulation Material:Polybutylene Terephthalate
Mounting Type:PCB Mount
Mounting Angle:Straight
Operating Temperature:-40 to 105 °C
SKU:ADTTBG-19-01-B