| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Adam Tech |
| Manufacturer Part Number: | Adam Tech TBU-02-W2 |
| Pitch: | 0.512 in |
| Series: | TBU Series |
| Wire Size: | 22 to 8 AWG |
| Housing Color: | Black |
| Conductor Size: | 22 to 8 AWG |
| Current Rating: | 50 A |
| Voltage Rating: | 600 V |
| Contact Plating: | Tin |
| Number of Poles: | 2 |
| Contact Material: | Copper Alloy |
| Housing Material: | Plastic |
| Number of Levels: | 2 |
| Termination Method: | Screw |
| Insulation Material: | Polybutylene Terephthalate |
| SKU: | ADTTBU-02-W2 |
TBU-02-W2
| Heilind Number: | ADTTBU-02-W2 |
| Manufacturer: | Adam Tech |
| Manufacturer Number: | TBU-02-W2 |
| Datasheet: | Datasheet |
| ECAD Model: |

