| Attribute | Value |
|---|---|
| Manufacturer: | Adam Tech |
| Manufacturer Part Number: | Adam Tech USB-A-D-VT |
| SKU: | ADTUSB-A-D-VT |
USB-A-D-VT
| Heilind Number: | ADTUSB-A-D-VT |
| Manufacturer: | Adam Tech |
| Manufacturer Number: | USB-A-D-VT |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
ADTUSB-A-D-VT
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Adam Tech 63824-1 | FASTON 250 PCB TAB TPBR | ![]() |
| Adam Tech 640456-2 | 02P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Adam Tech 640456-3 | 03P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Adam Tech 98424-F52-14ALF | MINITEK | ![]() |
| Adam Tech 98424-G52-10ALF | MINITEK | ![]() |
| Adam Tech 19073-0167 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 8 (M4), Length 27.71mm, Mylar Tape Carrier | ![]() |
| Adam Tech 19073-0172 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 10 (M5), Length 27.71mm, Mylar Tape Carrier | ![]() |
| Adam Tech 35363-0860 | 2.00mm Pitch Sherlock Wire-to-Board Header, Right Angle, with Positive Lock, 8 Circuits | ![]() |
| Adam Tech 39-30-1039 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Single Row, 3 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Adam Tech 43650-0319 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 3 Circuits, with PCB Press-fit Metal Retention Clip, Gold, Glow-Wire Capable, Black | ![]() |
| Adam Tech 73251-2201 | 50 Ohms, SMA Jack, Right-Angle PCB, 0.76?m Gold (Au) Plating, 50 Pieces Per Tray | ![]() |


