| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys AE167T15B97PA |
| Military Specification: | MIL-DTL-38999 |
| Series: | AE167 Series |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 20 to 16 AWG | 24 to 20 AWG |
| Shell Type: | RFI Grounding Plug |
| Shell Finish: | Olive Drab Cadmium Over Electroless Nickel |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 15-97 |
| Keying Position: | A |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -85 to 347 °F |
| SKU: | AERAE167T15B97PA |