AE208E10B35S

Heilind Number:AERAE208E10B35S
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:AE208E10B35S
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPTACLE

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys AE208E10B35S
Series:AE20 Series
Wire Size:28 to 22 AWG
Shell Size:10
Shell Type:Box Mount Receptacle
Contact Type:Socket
Shell Finish:Olive Drab Cadmium Over Electroless Nickel
Shell Material:Aluminum
Voltage Rating:400 VAC
Keying Position:N
Locking Mechanism:Bayonet
Insert Arrangement:10-35
Operating Temperature:-85 to 392 °F
Military Specification:MIL-DTL-38999
SKU:AERAE208E10B35S