| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys AE208E18F35P L/C |
| Military Specification: | MIL-DTL-38999 |
| Series: | AE20 Series |
| Shell Size: | 18 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 28 to 22 AWG |
| Shell Type: | Box Mount Receptacle |
| Shell Finish: | Electroless Nickel |
| Voltage Rating: | 400 VAC |
| Insert Arrangement: | 18-35 |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -85 to 392 °F |
| SKU: | AERAE208E18F35P L/C |

