| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/69W1005N |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 10 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Lanyard Release Quick-Disconnect Plug |
| Shell Finish: | Olive Drab Cadmium Over Nickel |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 10-5 |
| Keying Position: | N |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AERM83723/69W1005N |
M83723/69W1005N
| Heilind Number: | AERM83723/69W1005N |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/69W1005N |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the M83723/69W1005N, a high-performance military-grade crimp connector that meets the stringent MIL-C-83723 Series 3 specifications. Designed for reliability in demanding environments, this connector features a durable aluminum shell with Olive Drab Cadmium over Nickel finish. With a shell size of 10 and a lanyard release quick-disconnect plug configuration, it offers secure and efficient connectivity. Suitable for wire sizes ranging from 24 to 20 AWG, it ensures optimal performance in power and signal transmission applications. The M83723 campaign guarantees quality and authenticity, while its RoHS compliance reflects our commitment to environmental sustainability. With a voltage rating of 600 VAC, insert arrangement 10-5, and keyed to position N, this connector is ideal for aerospace, defense, and other high-reliability industries. Trust in the M83723/69W1005N for mission-critical connectivity needs.

